FP-301VW-3/4-BLACK-200' | |
|---|---|
DigiKey Part Number | FP034VWK-R75-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-3/4-BLACK-200' |
Description | HEATSHRK FPVW 3/4"X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.72780 | $36.39 |
| 100 | $0.66900 | $66.90 |
| 150 | $0.63693 | $95.54 |
| 250 | $0.59852 | $149.63 |
| 350 | $0.57483 | $201.19 |
| 500 | $0.55054 | $275.27 |
| 1,250 | $0.49284 | $616.05 |
| 2,500 | $0.45325 | $1,133.12 |
| 5,000 | $0.41731 | $2,086.55 |

