FP-301VW-3/4-BLACK-200' | |
|---|---|
DigiKey Part Number | FP034VWK-3R0-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-3/4-BLACK-200' |
Description | HEATSHRK FPVW 3/4"X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2.04620 | $102.31 |
| 100 | $1.88220 | $188.22 |
| 150 | $1.79213 | $268.82 |
| 250 | $1.68488 | $421.22 |
| 350 | $1.61771 | $566.20 |
| 500 | $1.54962 | $774.81 |
| 1,250 | $1.38727 | $1,734.09 |
| 2,500 | $1.30066 | $3,251.65 |

