CT8NT50S-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.82630
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 100
Unit Price: $4.22590
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 5,000
Unit Price: $2.55310
Datasheet
Standard, Locking Natural 2.00" (50.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8NT50S-M

DigiKey Part Number
3M120MTM-ND
Manufacturer
Manufacturer Product Number
CT8NT50S-M
Description
CBL TIE LOCK NAT 50LB 8.6" 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Screw Mount, Mounting Hole
Manufacturer
3M
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bag
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
60 Months
Length - Approximate
8.5"
Shelf Life Start
Date of Manufacture
Bundle Diameter
2.00" (50.80mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
0.180" (4.57mm)
Base Product Number
Length - Actual
0.717' (218.44mm, 8.60")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT8NT50S-C3M019-CT8NT50S-C3M-ND$0.82630Parametric Equivalent
CT8NT50S-C3M019-CT8NT50S-C-ND$0.00000Parametric Equivalent
T50MR9C2HellermannTyton1001436-1609-ND$4.22590Parametric Equivalent
T50MR9M4HellermannTyton5,0001436-1548-ND$2.55310Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bag
QuantityUnit PriceExt Price
10,000$0.98243$9,824.30