
CT8NT50S-C | |
|---|---|
DigiKey Part Number | 19-CT8NT50S-C3M-ND |
Manufacturer | |
Manufacturer Product Number | CT8NT50S-C |
Description | 3M SCREW MOUNT CABLE TIES ALLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.717' (218.44mm, 8.60") |
Manufacturer 3M | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 8.5" | Shelf Life 60 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.180" (4.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT8NT50S-M | 3M | 0 | 3M120MTM-ND | $0.98243 | Parametric Equivalent |
| T50MR9C2 | HellermannTyton | 100 | 1436-1609-ND | $4.22590 | Parametric Equivalent |
| T50MR9M4 | HellermannTyton | 5,000 | 1436-1548-ND | $2.55310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.82630 | $82.63 |



