
T50MR9C2 | |
|---|---|
DigiKey Part Number | 1436-1609-ND |
Manufacturer | |
Manufacturer Product Number | T50MR9C2 |
Description | CBL TIE LOCKING NAT 50LB 8.46" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.705' (215.00mm, 8.46") |
Packaging Bag | Mounting Type Screw Mount, Mounting Hole |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Natural |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.22590 | $422.59 |
| 200 | $4.02400 | $804.80 |
| 300 | $3.91043 | $1,173.13 |
| 500 | $3.77170 | $1,885.85 |
| 700 | $3.68323 | $2,578.26 |
| 1,000 | $3.59164 | $3,591.64 |

