
BEF3-T-155N | |
---|---|
DigiKey Part Number | 19-BEF3-T-155N-ND |
Manufacturer | |
Manufacturer Product Number | BEF3-T-155N |
Description | 3M BRIGHTNESS ENHANCEMENT FILM B |
Customer Reference | |
Detailed Description | Brightness Enhancement Film “17.70" (449.6mm)” X 17.70" (449.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Brightness Enhancement Film | |
Width | 17.70" (449.6mm) | |
Length | 17.70" (449.6mm) |