
929665-02-35-I | |
|---|---|
DigiKey Part Number  | 3M156308-70-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 929665-02-35-I  | 
Description  | CONN HEADER VERT 70POS 2.54MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 70 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 929665-02-35-I Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.235" (5.97mm)  | |
Contact Length - Post  | 0.210" (5.33mm)  | |
Overall Contact Length  | 0.545" (13.84mm)  | |
Insulation Height  | 0.100" (2.54mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Polybutylene Terephthalate (PBT), Polyester, Glass Filled  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 2.5A  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 10.0µin (0.25µm)  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $117.89000 | $117.89 | 
| 10 | $104.48600 | $1,044.86 | 
| 100 | $91.09290 | $9,109.29 | 
| 500 | $77.69698 | $38,848.49 | 
| 1,000 | $71.26686 | $71,266.86 | 







