70 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929852-01-35-10

DigiKey Part Number
929852-01-35-ND
Manufacturer
Manufacturer Product Number
929852-01-35-10
Description
CONN RCPT 70POS 0.1 GOLD PCB
Customer Reference
Detailed Description
70 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$127.35000$127.35
10$112.86500$1,128.65
100$98.39660$9,839.66
500$83.92672$41,963.36
1,000$76.98103$76,981.03
Manufacturers Standard Package
Alternate Length
CONN RCPT 72POS 0.1 GOLD PCB
In-Stock: 362
Unit Price: $61.33000
CONN RCPT 40POS 0.1 GOLD PCB
In-Stock: 23
Unit Price: $76.05000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 627
Unit Price: $9.62000
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 316
Unit Price: $14.80000
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 4627
Unit Price: $17.84000