82050-6006RB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: $144.41000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: $0.00000
Datasheet
50 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82050-6006RB

DigiKey Part Number
3M156443-ND
Manufacturer
Manufacturer Product Number
82050-6006RB
Description
CONN RCPT 50POS IDC 30AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
82050-6006RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
50
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes