
8132/10 100 | |
---|---|
DigiKey Part Number | 19-8132/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8132/10 100 |
Description | CBL RIBN 10COND 0.156 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.156" (3.96mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.077" (1.96mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.19000 | $54.19 |
2 | $49.26500 | $98.53 |
3 | $46.53000 | $139.59 |
5 | $43.30400 | $216.52 |
7 | $41.29000 | $289.03 |
10 | $39.24900 | $392.49 |
25 | $34.46000 | $861.50 |
50 | $31.22800 | $1,561.40 |
100 | $28.31070 | $2,831.07 |
