
8132/10 100 | |
---|---|
DigiKey Part Number | 8132/10100-ND |
Manufacturer | |
Manufacturer Product Number | 8132/10 100 |
Description | CBL RIBN 10COND 0.156 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 30 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.077" (1.96mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,768.27000 | $3,768.27 |
2 | $3,414.58500 | $6,829.17 |
3 | $3,223.42000 | $9,670.26 |
5 | $2,998.16400 | $14,990.82 |
7 | $2,858.87143 | $20,012.10 |
10 | $2,718.75200 | $27,187.52 |
25 | $2,392.03200 | $59,800.80 |
