4610-6355 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: $53.79083

Similar


3M
In Stock: 3,071
Unit Price: $41.45000
Datasheet

Similar


3M
In Stock: 213
Unit Price: $80.61000
Datasheet

Parametric Equivalent


3M
In Stock: 391
Unit Price: $47.97000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $30.70400
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $35.70849
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $47.97000
Datasheet
New at DigiKey
10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610-6355

DigiKey Part Number
19-4610-6355-ND
Manufacturer
Manufacturer Product Number
4610-6355
Description
CONN PLUG 10P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks, Long
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
840$53.79083$45,184.30
Manufacturers Standard Package