
2J2115B-868-B07H | |
---|---|
DigiKey Part Number | 4350-2J2115B-868-B07H-ND |
Manufacturer | |
Manufacturer Product Number | 2J2115B-868-B07H |
Description | BAYONET 868MHZ/SIGFOX/LORA/LPWA/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Whip, Straight SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -13.6dB | |
Gain | 3.2dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Wall Mount | |
Height (Max) | 8.661" (220.00mm) | |
Applications | ISM, LoRa, Sigfox, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $320.15000 | $320.15 |
10 | $260.84700 | $2,608.47 |
25 | $246.04080 | $6,151.02 |
100 | $229.77500 | $22,977.50 |
250 | $222.02116 | $55,505.29 |