2J2115B-868-B05H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


2J Antennas
In Stock: 0
Unit Price: $320.15000
Datasheet
2J2115B-868-B05H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J2115B-868-B05H

DigiKey Part Number
4350-2J2115B-868-B05H-ND
Manufacturer
Manufacturer Product Number
2J2115B-868-B05H
Description
BAYONET 868MHZ/SIGFOX/LORA/LPWA/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Whip, Straight SMA Male Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866.5MHz
Frequency Range
863MHz ~ 870MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-13.6dB
Gain
3.2dBi
Power - Max
25 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Wall Mount
Height (Max)
8.661" (220.00mm)
Applications
ISM, LoRa, Sigfox, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$352.83000$352.83
10$263.42500$2,634.25
25$250.02480$6,250.62
Manufacturers Standard Package