
ANT-868-ID-2000-SMA | |
---|---|
DigiKey Part Number | ANT-868-ID-2000-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-ID-2000-SMA |
Description | RF ANT 868MHZ WHIP STR BRKT 2M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-ID-2000-SMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 848MHz ~ 898MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 0.6dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.906" (124.60mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.39000 | $203.39 |
10 | $183.76200 | $1,837.62 |
25 | $173.90880 | $4,347.72 |
100 | $172.84160 | $17,284.16 |