SFT-40 High-Power Warm White LEDs
Publish Date: 2024-12-02
Luminus Devices high color rendering index (CRI) SFT-40 high-power warm white LEDs feature CRI greater than 95 and exceptional R9 values exceeding 50.
SST-12 High-Power White LED
Publish Date: 2023-11-08
Luminus' SST-12 LEDs are specially designed for directional lighting applications, catering to portable lights and architectural directional lighting needs.
Family of Horticulture Lighting Solutions
Publish Date: 2021-02-26
Luminus’ COB and mid-power LEDs offer extensive options that are the perfect solutions for a variety of applications in the horticulture field.
Pico COBs for Narrow Beam LED Spotlight Applications
Publish Date: 2020-09-28
Luminus' Pico COBs have 3.5 mm and 4.5 mm light-emitting surfaces and can produce a stunning 675 or 1255 lumens, respectively, at 3000K and 90+ CRI.
Infrared 3535 Series and Metal Core PCB LEDs
Publish Date: 2020-07-10
Luminus Devices’ near-infrared 3535 series (SMT) and copper coreboard (MCPCB) LEDs are based on single- and dual-junction LEDs.
Salud™ Human Centric Lighting LEDs
Publish Date: 2020-06-17
Luminus Devices’ Salud™ human centric lighting LEDs are engineered to achieve specific M/P ratios providing light that is comfortable and renders true colors.
Generation 3 LED COB
Publish Date: 2017-05-08
The Luminus Generation 3 LED chip on board (COB) array series delivers solutions for the most demanding spot lighting and horticulture lighting.
SBM-40-RGBW LEDs
Publish Date: 2016-01-26
Luminus Devices' SBM-40-RGBW LEDs offer best-in-class lumen output and unmatched thermal efficiency.
Mid-Power 3030 3 V LEDs
Publish Date: 2015-11-23
Luminus mid-power LEDs lead the conversion of traditional general lighting solutions to solid-state technology and provide superior color rendering and efficacy.
Mosaic Array Series UV Chip-on-Board LEDs
Publish Date: 2015-11-23
Luminus mosaic array series UV LEDs offer high brightness combined with industry leading thermal resistance to produce a compact powerful UV light source.
CBT-90-W White LEDs
Publish Date: 2015-11-19
Luminus Devices CBT-90-W White LEDs series are capable of producing up to 3,000 lumens at the top end input current.
XNOVA Cube™ LED
Publish Date: 2015-11-02
Luminus Devices' XNOVA Cube™ is an innovative, unique LED providing the benefits of a wide viewing angle, low thermal resistance, and high efficacy within a compact SMD footprint.
SST-90 Big Chip LED
Publish Date: 2012-07-12
For maximum light output and efficacy from a single Big Chip, the SST-90 can replace arrays of low power LEDs.