SFT-40 High-Power Warm White LEDs
Luminus Devices high CRI SFT-40 warm white LEDs offer revolutionary technology for enhanced lighting experiences
Luminus Devices high color rendering index (CRI) SFT-40 high-power warm white LEDs feature CRI greater than 95 and exceptional R9 values exceeding 50. These LEDs deliver 400 lumens at 1.5 A with 90 CRI and can achieve over 900 lumens at 4 A/13 W. Available in warm white temperatures of 2700 K and 3000 K, the SFT-40 utilizes vertical chip and phosphor-on-chip technology for uniform color distribution and superior beam control. The flat-top LED package enables up to 50% more beam intensity in narrow angles, making it ideal for stadium lighting, surgical applications, broadcast lighting, and indoor directional lighting, where precise color accuracy is crucial. With efficacy exceeding 100 lm/W, these LEDs combine high performance with energy efficiency, particularly suited for applications requiring compact form factors and narrow beam angles.
- High color rendering index (CRI > 95) with R9 values exceeding 50, ensuring accurate color reproduction, especially for reds
- Powerful output of 400 lumens at 1.5 A (90 CRI) and capability of 900+ lumens at 4 A/13 W
- Warm white color temperatures available in 2700 K and 3000 K options
- Flat-top LED package design enabling up to 50% more beam intensity in narrow angles
- Vertical chip and phosphor-on-chip technology provide uniform color distribution across radiation angles
- Stadium lighting
- Torch lights and architectural lighting
- Indoor directional lighting (track lights, spotlights, task lighting, wall washers)
- Rechargeable high CRI warm white lanterns for home use
- Surgical lighting applications requiring accurate color rendering
- Broadcast, stage, and studio lighting with narrow beam spot optical systems
SFT-40 High-Power Warm White LEDs
| Image | Manufacturer Part Number | Description | CCT (K) | Flux @ 85°C, Current - Test | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SFT-40-W27H-F50-D7272 | 5050 PKG, MAX 4A (3V), 2700K, CR | 2700K | 365lm (355lm ~ 375lm) | 424 - Immediate | $53.60 | View Details |
![]() | ![]() | SFT-40-W30H-F50-D8302 | 5050 PKG, MAX 4A (3V), 3000K, CR | 3000K | 385lm (375lm ~ 395lm) | 345 - Immediate | $53.60 | View Details |