EVX Series High-Voltage DC EMI Filters
Publish Date: 2023-10-06
TE's EVX high-voltage DC filters provide EMI attenuation for EV charging applications and comply with IEC/EN 61851-23 vehicle conductive charging systems.
RPQ Series Line Reactor Filters
Publish Date: 2023-03-30
TE Connectivity’s Corcom RPQ series line reactors with copper winding deliver low losses in order to power harmonics mitigation solutions for motor drive OEMs.
HP Series Power Entry Modules
Publish Date: 2023-01-12
TE Connectivity’s (TE) Corcom HP series power entry module is developed for medical applications as well as general-purpose EMI suppression.
AHV Series 3-Phase EMI Filters
Publish Date: 2023-01-12
TE Connectivity’s (TE) Corcom AHV series 3-phase high-performance EMI filters are single- and dual-stage delta configured.
3-Phase EMI Filters
Publish Date: 2021-12-23
TE’s 3-phase DIN rail-mounted EMI filter portfolio consists of six variants which include fully potted and bookshelf types, with various performance ratings.
IH Series IEC Inlet RFI Filters
Publish Date: 2017-10-05
TE Connectivity's Corcom IEC inlet RFI filter IH series enables manufacturers to comply with the IEC 60601-1 Standard Class II requirements by providing 2x MOPP construction (two means of patient protection).
EJT Series Power Inlet Filters
Publish Date: 2015-12-30
TE has improved the performance of the Corcom EJT series IEC inlet filters for high-frequency applications by extending the flange around the IEC320-C14 inlet.
APH and APS Series Power Line Filters
Publish Date: 2015-11-05
TE Connectivity Corcom has expanded the offering of 3-phase filters with high-current models ranging from 250 A to 1600 A.
Modular Jack Connectors
Publish Date: 2015-09-22
TE Connectivity's comprehensive single-port modular jack connectors are designed for the data communications market, suiting applications that require performance in high-speed networking.
BCF Series Power Line Filters
Publish Date: 2015-07-28
TE Connectivity (TE) introduces their BCF series power line filters with threaded stud terminals.
TE Connectivity Corcom's SR connector series include snap-in and flange-mounting options. The series also features a new 20 A version.
RFI Filter Technology
Updated: 2019-01-17
Corcom HZ power line filters from TE have low leakage current which allows them to comply with medical industry standards.
Lighting Solution Applications
Updated: 2019-03-13
TE offers connectors, LED holders, power filters, switches, and other lighting solutions applications for new and existing designs.
Lighting Solution Types
Updated: 2019-03-13
TE offers a large variety of products and components to meet the demands of light fixtures, retrofit lamps, power to luminare, and other lighting applications.
Medium Performance P Series Power Entry Modules
Publish Date: 2012-09-19
TE's medium P series are a medium performance filter series offering better performance than standard filter options.
HZ Power Line Filters
Publish Date: 2012-06-29
TE Connectivity Corcom has launched the HZ power line filters series. Current ratings range from 3 A to 30 A with low leakage current.
FB Series Power Line Filters
Publish Date: 2012-06-29
TE Connectivity's FB power line filters have an ambient temperature of 50°C, have strong differential mode performance, and are compact in size.
SB Series Line Filters
Publish Date: 2011-01-10
TE Connectivity Corcom's SB series filters provide significant differential mode performance ideal for industrial machinery equipment.
CU Series Power Entry Modules
Publish Date: 2010-02-04
TE Connectivity offers 1U height filtered and unfiltered power entry modules for rack mount equipment.
TE Connectivity Corcom's high performance P series power entry modules feature 6 and 10 amp ratings with a vertical mount.