Mini Cool Edge IO
Publish Date: 2022-03-02
The Amphenol Communications Solutions Mini Cool Edge IO next-generation interconnect solution is rated up to 64 G PAM4/PCIe® Gen 4/PCIe Gen 5/PCIe Gen 6.
Hyper Cool Edge Connectors
Publish Date: 2025-10-10
Amphenol Hyper Cool Edge connectors meet SFF-TA-1037 specifications and are designed to support pluggable multi-purpose modules.
ExtremePort™ QSFP+
Publish Date: 2025-10-06
Amphenol Communications Solutions high-speed ExtremePort™ QSFP+ connector with four channels of compact, cost-efficient design.
DisplayPort 2.1 Connector
Publish Date: 2025-09-22
Amphenol DisplayPort 2.1 connectors offer a scalable design supporting 1, 2, or 4 lanes of high-definition video.
10169891 PwrBlade® ULTRA HD+ BTB Connector System
Publish Date: 2025-09-02
The Amphenol Communications Solutions PwrBlade® ULTRA HD+ BTB high-power board-to-board connector system delivers up to 100 A per contact.
10169892 PwrBlade® ULTRA HD+ BTB Connector System
Publish Date: 2025-09-02
The Amphenol Communications Solutions PwrBlade® ULTRA HD+ BTB high-power board-to-board connector system delivers up to 100 A per contact.
USBCB Mini HSBridge+ Connectors
Publish Date: 2025-08-21
Amphenol Communications Solutions USBCB 0.5 mm pitch, automotive-grade mini HSBridge+ connectors enable seamless connectivity between vehicles and high-bandwidth personal infotainment devices.
USBCC Mini HSBridge+ Connectors
Publish Date: 2025-08-21
Amphenol Communications Solutions USBCC 0.5 mm pitch, automotive-grade mini HSBridge+ connectors enable seamless connectivity between vehicles and high-bandwidth personal infotainment devices.
Amphenol FCI DensiMate™ 1.25 mm wire-to-board connector system provides reliable performance, which meets industrial automation and IT/Datacom challenges.
MRK Series IP67 Latching RJ45 Plugs and Jacks
Publish Date: 2025-08-13
Amphenol MRK series IP67 latching RJ45 connectors provide Ethernet or other protocol connectivity solutions for a variety of environments and applications.
IPC-M Series Connectors
Publish Date: 2025-07-14
Amphenol FCI IPC-M series rugged industrial connectors come in multiple color-coded options with built-in keying features to ensure proper mating.
FloatCombo™ 0.50 mm Floating Board-to-Board Connectors with Power Pin
Updated: 2025-06-23
Amphenol Communications Solutions power pin 0.50 mm pitch floating board-to-board connector system is designed for applications requiring large current but have limited space.
USB Type-C® Connector and Cable Assembly
Updated: 2025-05-29
Amphenol FCI USB Type-C® connectors have a reversible design that enables quick and easy connections no matter which way they are inserted.
FitMate™ 0.80 mm Wire-to-Board Connector System
Publish Date: 2025-05-23
Amphenol FitMate™ 0.80 mm wire-to-board connector system modular and fine pitch wire-to-board solution.
Rotasense™ Two-Position Temperature Sensor Connectors
Publish Date: 2025-05-07
The Amphenol FCI Rotasense™ two-position temperature sensor connectors feature a NPN silicon transistor for temperature sensing.
HVLock® Series Connectors
Publish Date: 2025-04-28
Amphenol FCI HVLock® series connectors address the growing demand for automotive-grade connectors and are USCAR-2 compatible.
Wired Ethernet Solutions for Industrial Communications including TSN and SPE
Updated: 2025-09-10
Microchip TSN switches are designed to support the IEEE® 802.1 TSN standards, which provide deterministic networking capabilities.
PCIe® Gen 6 Card Edge Connectors
Publish Date: 2025-03-12
Amphenol PCIe® Gen 6 card edge connectors are backward compatible and maintain footprint interchangeability with PCIe® 5/4/3/2/1.
Cool Express Link™ Cable Connectors
Publish Date: 2025-02-24
Amphenol Cool Express Link™ press-fit cable connectors deliver low latency, high bandwidth, and high throughput data transmission.
OSFP-XD Copper Cable Assemblies
Updated: 2025-12-23
Amphenol Communications Solutions OSFP-XD copper cable assemblies are engineered to meet the stringent requirements of PCIe® Gen 5 and Ethernet protocols.