WE-CHSA SMD High-Current Inductor
Würth Elektronik's WE CHSA series features a patented construction that forms the basis for a centered air gap within the component
Würth Elektronik's WE-CHSA series is a shielded high-current inductor with AEC-Q200 qualification. The WE-CHSA series features a patented construction which forms the basis for an optimally centered air gap within the component and is responsible for a saturation current 12% higher on average than comparable reference products.
Features | ||
|
|
|
Applications | ||
|
|
WE-CHSA SMD High-Current Inductor
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 7843340220 | FIXED IND 2.2UH 8.4A 12MOHM SMD | 0 - Immediate | $22.33 | View Details |
![]() | ![]() | 7843340330 | FIXED IND 3.3UH 6.8A 18.4MOHM SM | 0 - Immediate | $22.33 | View Details |
![]() | ![]() | 7843340470 | FIXED IND 4.7UH 5A 28.9MOHM SMD | 456 - Immediate | $22.33 | View Details |
![]() | ![]() | 7843320068 | FIXED IND 680NH 25.3A 2.05 MOHM | 85 - Immediate | $28.57 | View Details |
![]() | ![]() | 7843320150 | FIXED IND 1.5UH 19.7A 3.3MOHM SM | 182 - Immediate | $20.77 | View Details |