WE-CHSA Series_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CHSA Series_View 1
WE-CHSA Series_View 2

7843320068

DigiKey Part Number
732-11763-2-ND - Tape & Reel (TR)
732-11763-1-ND - Cut Tape (CT)
732-11763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7843320068
Description
FIXED IND 680NH 25.3A 2.05 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 25.3 A 2.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7843320068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
41.4A
Shielding
Shielded
DC Resistance (DCR)
2.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
88MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1212
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.474" (12.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.57000$28.57
10$28.00000$280.00
50$25.86460$1,293.23
100$24.79720$2,479.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$20.83950$4,167.90
400$18.47475$7,389.90
Manufacturers Standard Package