Fixed Thick Film Resistors
Würth's thick film resistors offer current detection of small current levels and low- to mid-level resistance values
Würth Elektronik's thick film resistors are available in three different product series. First is the WRIS-KSKE series, composed of general-purpose current sensing thick film resistors with a rated power range of 0.125 W to 1 W. Next, the WRIS-KWKB series offers thick film resistors with high-power current sensing (maximum of 2 W). Lastly, the WRIS-KWKH series offer a maximum power rating of 1 W. All of these thick film resistors feature current detection of small current levels and low- to mid-level resistance values.
- Recommended soldering: reflow
- Operating temperature range: -55°C to +155°C
- Resistance range: 50 mΩ to 10 Ω
- Resistance tolerance: ±1%
- Rated power range: 0.125 W to 1 W
- General-purpose current sensing
- DC/DC converters
- Cameras/night-vision devices
- Mobile device battery management
- Electric motor control
- Recommended soldering: reflow
- Operating temperature range: -55°C to +155°C
- Resistance range: 2.2 Ω to 18 kΩ
- Resistance tolerance: ±1%/±5%
- Rated power range: 0.75 W to 2 W
- High-power current sensing
- Electric motors
- Cameras
- Lighting controls
- TVs
- Recommended soldering: reflow
- Operating temperature range: -55°C to +155°C
- Resistance range: 100 mΩ to 620 Ω
- Resistance tolerance: ±1%/±5%
- Rated power: 1 W
- High-power current sensing
- DC/DC converters
- Cameras
- Night-vision devices
- TVs
- Lighting
Fixed Thick Film Resistors
| Image | Manufacturer Part Number | Description | Package / Case | Number of Terminations | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 560050316001 | RES 0.1 OHM 1% 1/4W 0603 | 0603 (1608 Metric) | 2 | 3490 - Immediate | $4.44 | View Details | |
![]() | ![]() | 560050320003 | RES 0.27 OHM 1% 1/3W 0805 | 0805 (2012 Metric) | 2 | 4804 - Immediate | $3.95 | View Details | |
![]() | ![]() | 560050332013 | RES 0.5 OHM 1% 1/2W 1206 | 1206 (3216 Metric) | 2 | 9581 - Immediate | $4.19 | View Details | |
![]() | ![]() | 561020132004 | RES 47 OHM 5% 3/4W 0612 | Wide 1206 (3216 Metric), 0612 | 2 | 158 - Immediate | $5.02 | View Details | |
![]() | ![]() | 560050316011 | RES 0.5 OHM 1% 1/4W 0603 | 0603 (1608 Metric) | 2 | 253 - Immediate | $4.44 | View Details | |
![]() | ![]() | 560050320001 | RES 0.1 OHM 1% 1/3W 0805 | 0805 (2012 Metric) | 2 | 0 - Immediate | $6.00 | View Details | |
![]() | ![]() | 561020163011 | RES 270 OHM 1% 2W 1225 | Wide 2512 (6432 Metric), 1225 | 2 | 305 - Immediate | $12.00 | View Details |