


561020132004 | |
|---|---|
DigiKey Part Number | 732-13803-2-ND - Tape & Reel (TR) 732-13803-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 561020132004 |
Description | RES 47 OHM 5% 3/4W 0612 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 561020132004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.75920 | $68.98 |
| 50 | $2.45320 | $122.66 |
| 100 | $2.19510 | $219.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.23914 | $6,195.70 |

