


560050320001 | |
|---|---|
DigiKey Part Number | 732-13799-2-ND - Tape & Reel (TR) 732-13799-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 560050320001 |
Description | RES 0.1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560050320001 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.89095 | $9,454.75 |

