MCB AC/DC Series Circuit Breakers
Weidmüller's MCB AC/DC series-rated miniature circuit breakers are UL489 and UL1077 compliant
Weidmüller's MCB AC/DC series circuit breakers offer a complete line of UL489 CSA-C22.2 No. 5 and UL1077 CSA-C22.2 No. 235 thermal magnetic type circuit breaker products rated both AC and DC in 1-, 2-, and 3-pole (AC only) versions, 1-63A (standard values) in any of B, C, or D curves for DIN rail mounted applications. These circuit breakers are equipped with a positively trip-free snap action toggle actuation mechanism and visual status indication.
Weidmüller’s DIN rail mounted circuit breakers are available for use in applications where circuit protection must be able to distinguish between circuit overloads and short circuits. Each circuit breaker has the ability to be reset without the need to change components. All circuit breakers are available with an assortment of jumpers and marking tags.
- Finger-safe
- UL489 or UL1077 industrial control applications, with optional lockability in on or off position
- Fully rated to UL489
- 1-pole: AC 120 V; 1 A to 63 A
- 2- and 3-pole: AC 240 V, 1 A to 63 A
- 1-pole: AC 277 V; 1 A to 32 A
- 2- and 3-pole: AC 480Y/277 V; 1 A to 32 A
- Space-saving
- High-density (17.6 mm wide) rail mounting
- Wide accessory offering
- Approved cuttable busbars, auxiliary contacts, and shunt-trip devices
- Rugged construction
- High vibration ±0.38 mm (10 Hz to 57 Hz), 5 g (5 Hz to 500 Hz) 10 frequency cycles per axis
- Shock test IEC 60068-2-27
- 30 g 11 ms
- Controllers
- 2x PCIe® Gen2 end points/root ports
MCB 489 Series for Branch-Rated Circuit Protection
Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | 2477930000 | CB MCB 489 1P C 15A ACDC | 277 V | 723 - Immediate | $268.69 | View Details |
![]() | ![]() | 2477900000 | CB MCB 489 1P C 10A ACDC | 277 V | 141 - Immediate 192 - Factory Stock | $346.90 | View Details |
![]() | ![]() | 2477950000 | CB MCB 489 1P C 20A ACDC | 277 V | 260 - Immediate 348 - Factory Stock | $332.00 | View Details |
![]() | ![]() | 2478680000 | CB MCB 489 1P D 15A ACDC | 277 V | 12 - Immediate | $355.62 | View Details |
![]() | ![]() | 2478150000 | CB MCB 489 2P C 10A ACDC | 480 V | 0 - Immediate 6 - Factory Stock | $546.63 | View Details |
MCB 1077 Series for Supplementary-Rated Circuit Protection
Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | 2480790000 | CB PROTECTOR 1077 1P D 5A ACDC | 277 V | 36 - Immediate 60 - Factory Stock | $203.17 | View Details |
![]() | ![]() | 2480280000 | CB PROTECTOR 1077 2P C 2A ACDC | 480 V | 34 - Immediate 180 - Factory Stock | $364.35 | View Details |
![]() | ![]() | 2480370000 | CB PROTECTOR 1077 2P C 15A ACDC | 480 V | 5 - Immediate 354 - Factory Stock | $456.55 | View Details |
![]() | ![]() | 2480390000 | CB PROTECTOR 1077 2P C 20A ACDC | 480 V | 23 - Immediate | $368.46 | View Details |
![]() | ![]() | 2481130000 | CB PROTECTOR 1077 2P D 30A ACDC | 480 V | 18 - Immediate 48 - Factory Stock | $369.21 | View Details |