SU2D30UC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SU2D30UC
Circuit Breaker Basics - Another Teaching Moment

2481130000

DigiKey Part Number
281-2481130000-ND
Manufacturer
Manufacturer Product Number
2481130000
Description
CB PROTECTOR 1077 2P D 30A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL1077, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 48
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$369.21000$369.21
5$306.26400$1,531.32
10$282.52200$2,825.22