BR1C15UC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR1C15UC
Circuit Breaker Basics - Another Teaching Moment

2477930000

DigiKey Part Number
281-2477930000-ND
Manufacturer
Manufacturer Product Number
2477930000
Description
CB MCB 489 1P C 15A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
15A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 1/9/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$268.69000$268.69
5$222.92200$1,114.61
10$205.65200$2,056.52
50$170.35140$8,517.57
100$156.97190$15,697.19
250$140.76292$35,190.73
500$131.26056$65,630.28