|
AMS (Avionics, Military, and Space) |
Key Components for AMS (Avionics, Military, Space)
RESISTORS
RWR
Wirewound, Military Qualified Resistors
Features
- Axial leads, silicone coated
- Military/established reliability, MIL-PRF-39007 qualified
- S-level failure rate available
- Available in non-inductive styles (type N) with Ayrton-Perry winding
RWR
|
CAPACITORS
CWR06
Solid Tantalum Chip Capacitor
Features
- MIL-PRF-55365/4 qualified,
- 55 °C to + 125 °C operation
- Weibull failure rates B and C; exponential M, P, R, S; three surge current options
- 0.10 µF to 100 µF, 4 V to 50 V, 8 miniature case sizes
- Solder plate, solder dipped, and gold termination options; bulk and reel packaging
CWR06
|
MOSFETs
SiR880ADP
Single, 80 V N-Channel Power MOSFET
Features
- Highly optimized medium-voltage ThunderFET® technology
- Thermally enhanced PowerPAK® SO-8 packaging
- Maximum on-resistance down to 0.0063 Ω
- On-resistance ratings down to VGS = 4.5 V
SiR880ADP
|
RECTIFIERS
1N5406
3 A, 600 V Standard Rectifier in DO-201AD
Features
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- RoHS-compliant
1N5406
|
RESISTORS
DFM
Military Thick Film Flatpack Network
Features
- Qualified to and compliant with, MIL-PRF-83401
- Isolated, bussed, and dual termination schematics available
- Epoxy filled ceramic sandwich with hot solder dipped leads
- Full material and process traceability with data retention
DFM
|
RESISTORS
RLR
Military-Qualified Metal Film Resistor
Features
- Qualified to and compliant with MIL-PRF-39017
- Established reliability failure rates with ongoing qual maintenance programs
- 100 ppm/°C temperature coefficient, non-precision tolerance of 1 % or 2 %
- Extended value range up to 22 MΩ available from various DSCC drawings
RLR
|
DIODES
1N5235B
Hermetically Sealed, 5 % Zener Diode
Features
- Junction temperature rating at 175 °C
- AEC-Q101 qualified
- 2.4 V to 75 V Zener voltage
1N5235B
|
|
CAPACITORS
RFCS
Thin Film Surface-Mount RF Capacitor
Features
- Highest SRF (self-resonance frequency) in the industry
- 0402 case size
- Ultra-thin form factors
- S parameter files available
RFCS
|
INDUCTORS
STE, T16
Wet Tantalum, Axial Leaded Capacitors
Features
- Hermetically glass-to-seal, all-tantalum case
- High capacitance, low ESR
- Low DC leakage
- - 55 °C to + 125 °C operation
STE T16
|
RESISTORS
(M/D55342)
Military Thick Film Chip Resistor
Features
- Qualified to and compliant with MIL-PRF-55342 specification
- Established reliability with verified failure rates (M, P, R, U, S, V, and T levels)
- Offered in all 13 MIL case sizes, and in resistance values from 1 Ω to 22 MΩ
- For designs and applications requiring higher reliability resistors
(M/D55342)
|
RESISTORS
MSM
Military Thick Film SIP Network
Features
- Qualified to and compliant with MIL-PRF-83401
- Isolated, bussed, and dual terminatior schematics available
- Full material and process traceability with data retention
- Rugged molded case construction to withstand harsh environments
MSM (Military M83401) MSM Long Lead (Military M83401)
|
RESISTORS
RNC
Military-Qualified Metal Film Resistor
Features
- Qualified to and compliant with MIL-PRF-55182 specification (type RNC/RNR)
- Established reliability failure rates with on-going quality maintenance programs
- Precision tolerances down to 0.1 %; tight temperature coefficient down to 25 ppm/°C
- Epoxy coating provides superior moisture protection
RNC
|
CAPACITORS
T97 Series Hi-Rel COTS Ultra Low ESR Tantamount®
High-Reliability Tantalum Capacitors
Features
- Robust designs for maximum reliability
- Highest capacitance and voltage ratings in industry)
- Voltage ratings up to 75 V
- Lowest ESR available
T97
|
RECTIFIERS
IRFZ44
Single, 60 V N-Channel Power MOSFET
Features
- Maximum current of 50 A
- TO-220 packaging
- Maximum on-resistance of 0.028 Ω at VGS = 10 V
IRFZ44
|
|
RESISTORS, NON-LINEAR
TFPT
SMD, PTC Ni Thin Film Linear Thermistor
Features
- Wide temperature range up to 150 °C
- High stability over the entire temperature range,
< 0.25 % drift
TFPT
|
CAPACITORS
Super Tan® ST
Axial-Leaded Wet Tantalum Capacitor
Features
- Tantalum case, hermetically sealed
- Low ESR, high ripple current rating
- High reliability, DSCC 93026 approved
- Highest capacitance per unit volume
ST
|
RESISTORS
(M/D55342)
Military Thick Film Chip Resistor
Features
- Qualified to and compliant with MIL-PRF-55342 specification
- Established reliability with verified failure rates (M, P, R, U, S, V, and T levels)
- Offered in all 13 MIL case sizes, and in resistance values from 1 Ω to 22 MΩ
- For designs and applications requiring higher reliability resistors
(M/D55342)
|
CAPACITORS
T97 Series Hi-Rel COTS Ultra Low ESR Tantamount®
High-Reliability Tantalum Capacitors
Features
- Robust designs for maximum reliability
- Highest capacitance and voltage ratings in industry)
- Voltage ratings up to 75 V
- Lowest ESR available
T97
|
DIODES
VESD05A6-HAF
6-Line Protection Diode Array in LLP75
Features
- Ultra compact LLP75-7L package
- 6-line ESD protection
- Low leakage current: IR < 1 µA
- Low load capacitance: CD = 40 pF
VESD05A6-HAF
|
|
|