IHDF-1300AE-1A High-Current Inductors
Vishay's high-current inductors reduce power loss and increase efficiency
Vishay's automotive-grade IHDF edge-wound, through-hole inductor offers rated currents up to 72 A and saturation currents up to 230 A. Featuring ferrite core technology and a low 15.4 mm maximum profile, Vishay Custom Magnetics' IHDF-1300AE-1A operates over a demanding temperature range from -55°C to +155°C with low AC and DC power losses and excellent heat dissipation. The device offers 75% higher rated current compared to competing ferrite-based solutions, while its low DCR minimizes losses and improves rated current performance for increased efficiency. The low-profile package of the IHDF-1300AE-1A allows designers to meet the harsh mechanical shock and vibration requirements needed for AEC-Q200 qualification while minimizing board height to save space. Vishay can customize the device’s mounting orientation, termination type, nominal inductance, and isolation voltage rating on request.
- Rated current: up to 72 A
 - Saturation currents: up to 230 A
 - Features ferrite core technology for high efficiency where AC losses are critical
 - Low 15.4 mm maximum profile
 - AEC-Q200
 - Operating temperature range: -55°C to +155°C
 - Edge-wound coil construction provides low DCR of 1.1 mΩ maximum
 - Operating voltage: up to 500 VDC
 - Hot-dipped tin plating reduces the risk of whisker growth
 - RoHS-compliant, halogen-free, and Vishay Green
 
- DC/DC converters, inverters, and motor and switching noise suppression
 - High current, high-temperature automotive systems such as on-board chargers for electric (EVs) and hybrid electric vehicles (HEVs)
 
IHDF-1300AE-1A High-Current Inductors
| Image | Manufacturer Part Number | Description | Inductance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]()  | ![]()  | IHDF1300AEEH5R0K1A | FIXED IND 5UH 59A 1.11 MOHM TH | 5 µH | 339 - Immediate | $75.06 | View Details | 
![]()  | ![]()  | IHDF1300AEEH3R3K1A | FIXED IND 3.3UH 59A 1.11MOHM TH | 3.3 µH | 30 - Immediate | $37.86 | View Details | 
![]()  | ![]()  | IHDF1300AEEH4R7K1A | FIXED IND 4.7UH 59A 1.11MOHM TH | 4.7 µH | 55 - Immediate | $75.06 | View Details | 
![]()  | ![]()  | IHDF1300AEEH2R2K1A | FIXED IND 2.2UH 59A 1.11MOHM TH | 2.2 µH | 172 - Immediate | $75.06 | View Details | 
![]()  | ![]()  | IHDF1300AEEH1R0K1A | FIXED IND 1UH 72A 0.79 MOHM TH | 1 µH | 67 - Immediate | $75.06 | View Details |