
IHDF1300AEEH2R2K1A | |
|---|---|
DigiKey Part Number  | 541-IHDF1300AEEH2R2K1A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IHDF1300AEEH2R2K1A  | 
Description  | FIXED IND 2.2UH 59A 1.11MOHM TH  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Unshielded Drum Core, Wirewound Inductor 59 A 1.11mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 149A  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 1.11mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 23MHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 155°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 1.299" L x 1.173" W (33.00mm x 29.80mm)  | |
Height - Seated (Max)  | 0.606" (15.40mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $75.06000 | $75.06 | 
| 10 | $61.70300 | $617.03 | 
| 30 | $56.21200 | $1,686.36 | 
| 60 | $53.00583 | $3,180.35 | 
| 120 | $49.98642 | $5,998.37 | 
| 270 | $46.67659 | $12,602.68 | 
| 510 | $44.23924 | $22,562.01 | 
| 1,020 | $44.05590 | $44,937.02 | 

