Fox Embedded Single Board Computer

VersaLogic's Fox is an excellent solution for industrial and medical applications that need a lower-power solution

Image of VersaLogic's Fox Embedded Single Board Computer VersaLogic's Fox is a PC/104-format single board computer (SBC). It features extensive I/O capabilities, low power consumption, and fanless operation over the full industrial temperature range. The Fox board leverages DMP's Vortex86DX2 system on chip (SoC). It offers operation to 933 MHz, full industrial temperature (-40°C to +85°C) operation, and low power requirements (5.5 W). Based on the industry-standard PC/104 form factor (3.77 in. x 4.23 in.), it is an excellent solution for industrial and medical applications that need a lower-power solution, considerable on-board I/O, and moderate processing power.

Basic on-board I/O includes dual Ethernet with network boot capability, up to 1 GB soldered-on DDR2 RAM, four USB ports, four serial ports, a SATA interface that supports high-capacity rotating or solid-state drives, microSD removable Flash storage, and three general purpose timers.

Systems can be enhanced by leveraging the Fox's on-board Mini PCIe expansion socket with plug-in Wi-Fi modems, GPS receivers, MIL-STD-1553, Ethernet, analog, and other mini cards. The Mini PCIe socket includes mSATA capability providing flexible solid-state drive (SSD) options.

An industry-standard PC/104-Plus expansion site provides plug-in access to a wide variety of expansion modules from numerous vendors. The SPI / SPX expansion interface provides additional plug-in expansion for low-cost analog and digital I/O.

Fox features no moving parts, soldered-on RAM, and was designed and tested to withstand extreme temperatures, high-impact, and vibration. This single board computer is an ideal choice for applications that require a rugged, high reliability product.

Designed for full industrial temperature (-40°C to +85°C) operation, the rugged Fox boards meet MIL-STD-202G specifications for mechanical shock and vibration. Latching connectors provide additional ruggedization for use in harsh environments. Transient voltage suppression (TVS) devices on critical I/O ports provide enhanced electrostatic discharge (ESD) protection for the system.

The Fox features an American Megatrends (AMI) BIOS with OEM enhancements. The field-reprogrammable BIOS supports custom defaults, remote/network booting, and other application functions. Fox is compatible with a variety of popular x86 operating systems including Windows, Windows Embedded, Linux, VxWorks, and QNX.

Fox's on-board I/O functions are supported by VersaAPI. VersaAPI is an application programming interface (API) that simplifies software access to the on-board I/O devices. Supported devices include analog input, digital I/O, and timer/counters. VersaAPI is provided for the Linux operating systems.

As with all VersaLogic products, the Fox is covered by VersaLogic's 5-year product warranty and 5+-year availability guarantee. VersaLogic's Life Extension program typically keeps each technology generation available for 10+ years. The Fox provides a durable embedded computer solution with an excellent cost of ownership.

Features
  • Industrial temperature (-40°C to +85°C)
  • Shock and vibration per MIL-STD-202G
  • PC/104 form factor
  • Low-power draw
  • Fanless operation
  • DMP Vortex CPU
  • Up to 1 GB soldered-on RAM
  • PC/104-Plus expansion
  • Dual 10/100 Ethernet
  • Mini PCIe / mSATA socket
  • MicroSD socket
  • VGA and LVDS video
  • Serial I/O (RS-232/422/485)
  • SATA port
  • Digital I/O (eight lines)
  • VersaAPI software support (Linux)

VersaLogic Single Board Computers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SBC 800MHZ 1CORE 512MB/512MB RAMVL-EPM-19EAKSBC 800MHZ 1CORE 512MB/512MB RAM0 - Immediate$5,746.83View Details
SBC 800MHZ 1 CORE 1GB/1GB RAMVL-EPM-19EBKSBC 800MHZ 1 CORE 1GB/1GB RAM0 - Immediate$6,453.88View Details
SBC 933MHZ 1CORE 512MB/512MB RAMVL-EPM-19SAKSBC 933MHZ 1CORE 512MB/512MB RAM0 - Immediate$5,664.61View Details
SBC 933MHZ 1 CORE 1GB/1GB RAMVL-EPM-19SBKSBC 933MHZ 1 CORE 1GB/1GB RAM0 - Immediate$6,256.56View Details

Fox EPM-19 Dev Cable Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE KIT DEV FOX EPM-19VL-CKR-FOXCABLE KIT DEV FOX EPM-191 - Immediate$1,627.86View Details
Published: 2016-03-10