
VL-EPM-19SAK | |
|---|---|
DigiKey Part Number | 1241-1332-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPM-19SAK |
Description | SBC 933MHZ 1CORE 512MB/512MB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 933MHz 1 Core 512MB/512MB RAM Vortex86DX2 |
Datasheet | Datasheet |
Category | Expansion Site/Bus PC/104-Plus, mPCIe, SATA, microSD, SPI/SPX |
Manufacturer VersaLogic Corporation | RAM Capacity/Installed 512MB/512MB |
Series | Storage Interface SATA, mSATA, microSD |
Packaging Box | Video Outputs VGA, LVDS |
Part Status Active | Ethernet 10/100 Mbps (2) |
Core Processor Vortex86DX2 | USB USB 2.0 (4) |
Speed 933MHz | RS-232 (422, 485) 4 |
Number of Cores 1 | Digital I/O Lines 8 |
Power (Watts) 6.8W | Watchdog Timer Yes |
Cooling Type Heat Sink | Contents Keyboard, Mouse |
Size / Dimension 3.770" x 4.230" (95.75mm x 107.44mm) | Operating Temperature 0°C ~ 60°C |
Form Factor PC/104 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,664.61000 | $5,664.61 |


