VL-EPM-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPM-19SBK

DigiKey Part Number
1241-1333-ND
Manufacturer
Manufacturer Product Number
VL-EPM-19SBK
Description
SBC 933MHZ 1 CORE 1GB/1GB RAM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 933MHz 1 Core 1GB/1GB RAM Vortex86DX2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Box
Part Status
Active
Core Processor
Vortex86DX2
Speed
933MHz
Number of Cores
1
Power (Watts)
7.1W
Cooling Type
Heat Sink
Size / Dimension
3.770" x 4.230" (95.75mm x 107.44mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104-Plus, mPCIe, SATA, microSD, SPI/SPX
RAM Capacity/Installed
1GB/1GB
Storage Interface
SATA, mSATA, MicroSD
Video Outputs
VGA, LVDS
Ethernet
10/100 Mbps (2)
USB
USB 2.0 (4)
RS-232 (422, 485)
4
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,208.62000$6,208.62
Manufacturers Standard Package