Heat Shrink Tubing

Twin Industries' heat shrink is used to organize and protect wires and cables

Image of Twin Industries' Heat Shrink TubingHeat shrink tubing from Twin Industries can be used to organize and protect wires and cables. It has many uses such as repair, heat shielding, and wire harnesses. Various diameters make it ideal for precision work or larger wires, cables, and wiring harnesses.

Features
  • 20 pieces per pack
  • Four colors: red, yellow, blue, and white
  • Five sizes: 1 mm, 1.5 mm, 5 mm, 10 mm, and 20 mm
  • 2:1 shrink ratio
  • Polyolefin material
  • +90°C shrink temp

Heat Shrink Tubing

ImageManufacturer Part NumberDescriptionColorAvailable QuantityPriceView Details
HEAT SHRINK TUBING; 6" (150MM) XHS010HEAT SHRINK TUBING; 6" (150MM) XBlue, Red, Yellow, White10 - Immediate$97.42View Details
HEAT SHRINK TUBING; 6" (150MM) XHS015HEAT SHRINK TUBING; 6" (150MM) XBlue, Red, Yellow, White0 - Immediate$98.25View Details
HEAT SHRINK TUBING; 6" (150MM) XHS050HEAT SHRINK TUBING; 6" (150MM) XBlue, Red, Yellow, White26 - Immediate$98.99View Details
HEAT SHRINK TUBING; 6" (150MM) XHS100HEAT SHRINK TUBING; 6" (150MM) XBlue, Red, Yellow, White14 - Immediate$102.93View Details
HEAT SHRINK TUBING; 6" (150MM) XHS200HEAT SHRINK TUBING; 6" (150MM) XBlue, Red, Yellow, White71 - Immediate$103.67View Details
Published: 2020-03-13