
HS100 | |
|---|---|
DigiKey Part Number | 438-HS100-ND |
Manufacturer | |
Manufacturer Product Number | HS100 |
Description | HEAT SHRINK TUBING; 6" (150MM) X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Blue, Red, Yellow, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Values | 20 pcs - 6" (152.4mm) lengths | |
Diameter | 0.394" (10.0mm) | |
Color | Blue, Red, Yellow, White | |
Shrinkage Ratio | 2 to 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.93000 | $102.93 |
| 10 | $89.41700 | $894.17 |

