Heat Shrink Kit 2 to 1 Blue, Red, Yellow, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS200

DigiKey Part Number
438-HS200-ND
Manufacturer
Manufacturer Product Number
HS200
Description
HEAT SHRINK TUBING; 6" (150MM) X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Blue, Red, Yellow, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bag
Part Status
Active
Values
20 pcs - 6" (152.4mm) lengths
Diameter
0.787" (20.0mm)
Color
Blue, Red, Yellow, White
Shrinkage Ratio
2 to 1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$103.67000$103.67
10$90.09900$900.99