PAAM60 Series AC/DC Medical Power Modules

TT Electronics/Power Partners' encapsulated, single output, through-hole AC/DC modules are designed for medical applications

Image of TT Electronics/Power Partners PAAM60 Series AC/DC Medical Power ModulesTT Electronics/Power Partners' PAAM60 series of encapsulated, single output, through-hole AC/DC module is specially designed for use in medical applications. This power-dense 3.5” x 2.5” platform offers up to 60 W of continuous throughput across a wide range of operating temperatures while maintaining low emissions and high efficiency.

Features
  • Medical isolation grade 2XMOPP
  • 4 kVAC Isolation
  • Isolation Class II
  • Suitable for BF applications
  • Fully encapsulated plastic case
  • <0.15 W no load input power
  • Universal input range: 90 VAC to 264 VAC
  • Regulated output and low ripple and low noise
  • CE, CB, UL, and cUL approvals
  • Board-mount and chassis-mount options available

PAAM60 Series AC/DC Medical Power Modules

ImageManufacturer Part NumberDescriptionVoltage - Output 2Power (Watts)Available QuantityPriceView Details
AC/DC CONVERTER 15V 60WPAAM60-13AC/DC CONVERTER 15V 60W-60 W65 - Immediate$477.47View Details
AC/DC CONVERTER 12V 60WPAAM60-12AC/DC CONVERTER 12V 60W-60 W118 - Immediate$477.47View Details
AC/DC CONVERTER 24V 60WPAAM60-14AC/DC CONVERTER 24V 60W-60 W127 - Immediate$405.87View Details
AC/DC CONVERTER 5.1V 51WPAAM60-10AC/DC CONVERTER 5.1V 51W-51 W92 - Immediate$477.47View Details
Published: 2022-07-12