PAAM60-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM60-14

DigiKey Part Number
3989-PAAM60-14-ND
Manufacturer
Manufacturer Product Number
PAAM60-14
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 2.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
60 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 4 Leads
Size / Dimension
3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$405.87000$405.87
6$384.42500$2,306.55
10$378.52700$3,785.27
26$367.72346$9,560.81
50$360.51060$18,025.53
100$353.68880$35,368.88