Hospital-Grade Power Cords and Extension Cables
Tripp Lite’s power cords and extension cables are certified and tested to a variety of specifications
Tripp Lite by Eaton's hospital-grade power cables are designed to match the needs of healthcare settings. The high standards demanded by healthcare settings make hospital-grade cables excellent solutions anywhere that needs extra protection against bacteria, viruses, fungi, mold, and mildew.
Certified and tested
All power cords are tested to ANSI/UL 62 and 817 and CAN/CSA C22.2 no. 21 and 42. All extension cords are tested to ANSI/UL 62 and 817 and CAN/CSA C22.2 no. 21 and 42. Please verify individual model specifications before using in or around patient-care vicinities and other medical environments.Extra safety
Hospital-grade power cables are designed to provide consistent optimal grounding and to withstand extreme bending without incurring damage. Electrical arcs from improperly grounded equipment are especially hazardous in healthcare environments because of the presence of volatile chemicals and gases, such as oxygen and solvents.Pull-resistant green dot plugs
Hospital-grade plugs are pull-resistant to prevent tripping accidents and unplugging important machines. They are also available in longer and shorter cord lengths to optimize equipment placement and limit the amount of extra cable.Hospital-Grade Power Cords and Extension Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P006-L03-HG10 | HOSPITAL-GRADE POWER CORD, NEMA | 30 - Immediate 320 - Factory Stock | $164.84 | View Details |
![]() | ![]() | P006-015-HG10 | CRD 18AWG NEMA5-15P - 320C13 15' | 1483 - Immediate 4150 - Factory Stock | $161.14 | View Details |
![]() | ![]() | P006-010-HG13CL | CRD 16AWG NEMA5-15P - 320C13 10' | 418 - Immediate 300 - Factory Stock | $170.02 | View Details |
![]() | ![]() | P006-L10-HG10 | HOSPITAL-GRADE POWER CORD, NEMA | 0 - Immediate | $274.93 | View Details |
![]() | ![]() | P006-L15-HG10 | HOSPITAL-GRADE POWER CORD, NEMA | 649 - Immediate 50 - Factory Stock | $320.64 | View Details |
![]() | ![]() | P024-015-GY-HG | HOSPITAL-GRADE POWER EXTENSION C | 34 - Immediate | $281.01 | View Details |
![]() | ![]() | P006-003-HG10 | CORD 18AWG NEMA5-15P - IEC320 3' | 0 - Immediate | $79.26 | View Details |
![]() | ![]() | P006-C08-HG10 | CORD 18AWG NEMA5-15P - IEC320 8' | 0 - Immediate 620 - Factory Stock | $252.40 | View Details |
![]() | ![]() | P006-010-HG10 | CRD 18AWG NEMA5-15P - 320C13 10' | 88 - Immediate | $137.46 | View Details |
![]() | ![]() | P006-L06-HG10 | HOSPITAL-GRADE POWER CORD, NEMA | 87 - Immediate 300 - Factory Stock | $189.92 | View Details |
![]() | ![]() | P033-006-GY-HG | HOSPITAL-GRADE POWER CORD, NEMA | 4 - Immediate 490 - Factory Stock | $452.92 | View Details |
![]() | ![]() | P049-006-GY-HG | HOSPITAL-GRADE POWER CORD, NEMA | 4 - Immediate 20 - Factory Stock | $440.01 | View Details |
![]() | ![]() | P006-025-HG15 | CRD 14AWG NEMA5-15P - 320C13 25' | 1057 - Immediate | $342.10 | View Details |
![]() | ![]() | P006-006-HG10 | CORD 18AWG NEMA5-15P - IEC320 6' | 0 - Immediate | $112.72 | View Details |
![]() | ![]() | P006-006-HG13CL | CORD 16AWG NEMA5-15P - IEC320 6' | 337 - Immediate 300 - Factory Stock | $125.46 | View Details |
![]() | ![]() | P006-015-HG13CL | CRD 16AWG NEMA5-15P - 320C13 15' | 0 - Immediate | $200.77 | View Details |
![]() | ![]() | P006-L25-HG15 | HOSPITAL-GRADE POWER CORD, NEMA | 286 - Immediate | $812.86 | View Details |
![]() | ![]() | P006-003-HG13CL | CORD 16AWG NEMA5-15P - IEC320 3' | 134 - Immediate 20 - Factory Stock | $115.10 | View Details |
![]() | ![]() | P022-002-GY-HG | HOSPITAL-GRADE POWER EXTENSION C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P022-006-GY-HG | HOSPITAL-GRADE POWER EXTENSION C | 0 - Immediate 88 - Factory Stock | $102.03 | View Details |