
P033-006-GY-HG | |
|---|---|
DigiKey Part Number | TL2355-ND |
Manufacturer | |
Manufacturer Product Number | P033-006-GY-HG |
Description | HOSPITAL-GRADE POWER CORD, NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Gray NEMA 6-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Gray |
1st Connector NEMA 6-15P | Voltage Rating 250VAC |
2nd Connector IEC 320-C19 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Hospital Grade |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $452.92000 | $452.92 |
| 10 | $384.98800 | $3,849.88 |
| 25 | $360.89760 | $9,022.44 |
| 50 | $343.68660 | $17,184.33 |
| 100 | $329.78490 | $32,978.49 |

