Parametric Equivalent
Parametric Equivalent

P006-015-HG13CL | |
|---|---|
DigiKey Part Number | TL1339-ND |
Manufacturer | |
Manufacturer Product Number | P006-015-HG13CL |
Description | CRD 16AWG NEMA5-15P - 320C13 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Hospital Grade |
Wire Gauge 16 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1191055M701(R) | GlobTek, Inc. | 424 | 1939-1002-ND | $135.00000 | Parametric Equivalent |
| PC18002US-HG-SJT | Ease Electronics | 0 | 4627-PC18002US-HG-SJT-ND | $888.34290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.77000 | $200.77 |
| 10 | $170.65400 | $1,706.54 |
| 25 | $159.96400 | $3,999.10 |
| 50 | $152.33280 | $7,616.64 |
| 100 | $145.06750 | $14,506.75 |
| 250 | $135.99412 | $33,998.53 |
| 500 | $135.44922 | $67,724.61 |





