Extremely Low-Dropout 1.5 A Voltage Regulators

Toshiba’s extremely low-dropout 1.5 A voltage regulators provide efficient and low-noise power for Wi-Fi and cameras

Image of Toshiba's Extremely Low-Dropout 1.5 A Voltage Regulators The latest technology for image sensors and Wi-Fi chips can be quite power hungry. For example, analog and digital rails need to be low-noise, yet some need to support peak currents up to 1.5 A. Toshiba's latest ultra-low dropout LDOs are great for this, providing great efficiency by means of super low dropout voltage, and can effectively regulate voltage on sensitive power rails.

Toshiba's Nch LDOs provide a great alternative to DC-DC converters if users can take advantage of their extremely low dropout. For example, a 1.05 V/1 A rail can be cleanly regulated from a 1.2 V DC-DC input, and it will provide 95 dB of ripple rejection. Nch LDOs will also save on board space, primarily because inductors will not need to be used.

Features
  • Toshiba's smallest 1.5 A LDO in a 0.8 mm x 1.2 mm CSP package
  • 95 dB (typ) PSRR @ 1 kHz
  • Fixed-output voltage, available between 0.65 V and 3.6 V
    • Toshiba can provide LDOs in 50 mV steps; contact DigiKey for more information
  • Also available in adjustable voltage type, resistor-programmed
  • Regulated voltage stays within ±115 mV during transient load conditions
  • 1% voltage accuracy
  • 125 mV dropout (typ) @ 1 V/1.5 A output
  • Thermal shutdown if overheated
  • Inrush current reduction
  • Overcurrent protection
  • Enable pin
Applications
  • Voltage regulation up to 1500 mA
  • 1.0 V, 1.1 V, 1.2 V power rails for analog CMOS sensors
  • Wi-Fi power rails
  • DC-DC replacement for low-voltage bucking
  • For subsystems with access to battery power or 5 V rail
  • Projects requiring small board space

Extremely Low-Dropout 1.5 A Voltage Regulators

ImageManufacturer Part NumberDescriptionVoltage Dropout (Max)Current - Quiescent (Iq)Available QuantityPriceView Details
IC REG LINEAR 0.9V 1.5A 6-WCSPTCR15AG09,LFIC REG LINEAR 0.9V 1.5A 6-WCSP0.216V @ 1.5A40 µA4934 - Immediate$4.41View Details
IC REG LINEAR 1.1V 1.5A 6-WCSPTCR15AG11,LFIC REG LINEAR 1.1V 1.5A 6-WCSP0.24V @ 1.5A40 µA4163 - Immediate$4.41View Details
IC REG LINEAR 1.8V 1.5A 6-WCSPTCR15AG18,LFIC REG LINEAR 1.8V 1.5A 6-WCSP0.648V @ 1.5A40 µA4840 - Immediate$4.41View Details
IC REG LINEAR 2.5V 1.5A 6-WCSPTCR15AG25,LFIC REG LINEAR 2.5V 1.5A 6-WCSP0.648V @ 1.5A40 µA0 - Immediate$4.41View Details
IC REG LINEAR 3.3V 1.5A 6-WCSPTCR15AG33,LFIC REG LINEAR 3.3V 1.5A 6-WCSP0.648V @ 1.5A40 µA0 - Immediate$4.41View Details
Published: 2018-06-20