


TCR15AG25,LF | |
|---|---|
DigiKey Part Number | TCR15AG25LFTR-ND - Tape & Reel (TR) TCR15AG25LFCT-ND - Cut Tape (CT) TCR15AG25LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR15AG25,LF |
Description | IC REG LINEAR 2.5V 1.5A 6-WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.648V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 95dB ~ 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSP (1.2x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.07600 | $30.76 |
| 25 | $2.75120 | $68.78 |
| 100 | $2.39290 | $239.29 |
| 250 | $2.22272 | $555.68 |
| 500 | $2.12006 | $1,060.03 |
| 1,000 | $2.03546 | $2,035.46 |
| 2,500 | $1.94619 | $4,865.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.89236 | $9,461.80 |
| 10,000 | $1.84810 | $18,481.00 |
| 15,000 | $1.82591 | $27,388.65 |
| 25,000 | $1.80134 | $45,033.50 |
| 35,000 | $1.78698 | $62,544.30 |

