LMR23615 Synchronous Step-Down Converters
Texas Instruments' LMR23615 are SIMPLE SWITCHER®, 36 V, 1.5 A synchronous step-down converters
Texas Instruments' LMR23615 SIMPLE SWITCHER are easy-to-use 36 V, 1.5 A synchronous step-down regulators. With a wide input range from 4 V to 36 V, the devices are suitable for various industrial applications for power conditioning from unregulated sources. Peak current mode control is employed to achieve simple control-loop compensation and cycle-by-cycle current limiting. A quiescent current of 75 µA makes the devices suitable for battery-powered systems. An ultra-low 2 µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop-compensation design and also minimizes the external components needed. An extended family is available in 2.5 A (LMR23625/LMR23625-Q1) and 3 A (LMR23630/LMR23630-Q1) load-current options in pin-to-pin compatible packages, allowing simple, optimum PCB layout. A precision enable-input allows simplification of regulator control and system power sequencing. Protection features include cycle-by-cycle current limit, hiccup-mode short-circuit protection, and thermal shutdown due to excessive power dissipation.
| Features | ||
|
|
|
| LMR23615 Applications | LMR23615-Q1 Applications | |
|
|
LMR23615 Synchronous Step-Down Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMR23615DRRT | IC REG BUCK ADJ 1.5A 12SON | 1447 - Immediate | $36.67 | View Details |
![]() | ![]() | LMR23615DRRR | IC REG BUCK ADJ 1.5A 12SON | 1864 - Immediate | $31.08 | View Details |
![]() | ![]() | LMR23615QDRRRQ1 | IC REG BUCK ADJ 1.5A 12SON | 0 - Immediate | $29.52 | View Details |
![]() | ![]() | LMR23615QDRRTQ1 | IC REG BUCK ADJ 1.5A 12SON | 590 - Immediate | $41.52 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMR23615EVM | EVAL BOARD FOR LMR23615 | 3 - Immediate | $483.42 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMR23625CDDA | IC REG BUCK ADJ 2.5A 8SOPWR | 3196 - Immediate | $33.79 | View Details |
![]() | ![]() | LMR23625CFDDA | IC REG BUCK ADJ 2.5A 8SOPWR | 2120 - Immediate | $33.79 | View Details |
![]() | ![]() | LMR23630ADDA | IC REG BUCK ADJ 3A 8SOPWR | 955 - Immediate | $43.66 | View Details |
![]() | ![]() | LMR23630AFDDA | IC REG BUCK ADJ 3A 8SOPWR | 1165 - Immediate | $41.35 | View Details |