
LMR23615DRRT | |
|---|---|
DigiKey Part Number | 296-48824-2-ND - Tape & Reel (TR) 296-48824-1-ND - Cut Tape (CT) 296-48824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23615DRRT |
Description | IC REG BUCK ADJ 1.5A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23615DRRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 2.425MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |
| 10 | $27.79700 | $277.97 |
| 25 | $25.59200 | $639.80 |
| 100 | $23.16410 | $2,316.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $22.00600 | $5,501.50 |
| 500 | $21.30800 | $10,654.00 |
| 750 | $20.95857 | $15,718.93 |
| 1,250 | $20.57125 | $25,714.06 |
| 1,750 | $20.34502 | $35,603.79 |
| 2,500 | $20.12735 | $50,318.38 |


