TEN-FLEX PVC Series High-Flex Wires
Tensility TEN-FLEX PVC series high-flex wires combines superior performance with UL safety compliance
Tensility TEN-FLEX PVC series high-flex wires are designed to excel in demanding dynamic environments. Rated for 300 VAC and VW-1 flammability, these wires are soft and highly flexible while meeting stringent UL2464 safety standards. Tested to endure a minimum of 10 million flex cycles, the wires are fully shielded for exceptional EMI protection. With options ranging from 2 to 25 conductors and wire gauges between 18 AWG and 30 AWG, the TEN-FLEX PVC series is ideal for motion control, robotics, and continuous motion applications. The wide operating temperature range of -20°C to +80°C ensures consistent performance in varied conditions.
- High-flex design tested to a minimum of 10 million flex cycles
- Rated for 300 VAC and VW-1 flammability compliance
- Soft, flexible construction for easy installation and movement
- Fully shielded for superior EMI protection
- Available with 2 to 25 conductors
- Wire gauges ranging from 18 AWG to 30 AWG
- Wide operating temperature range: -20°C to +80°C
- Meets UL2464 standards for safety and reliability
- Industrial automation
- Robotics and motion controls
- CNC and factory equipment
- Drag chain systems
- Dynamic cable management solutions
- Electronics and instrumentation
TEN-FLEX PVC Series High-Flex Wires
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 30-03206![]() | CABLE 2COND 30AWG BLACK SHLD | 1377 - Immediate | $12.06 | View Details |
![]() | ![]() | 30-03205![]() | CABLE 2COND 28AWG BLACK SHLD | 1377 - Immediate | $13.20 | View Details |
![]() | ![]() | 30-03213![]() | CABLE 3COND 30AWG BLACK SHLD | 1377 - Immediate | $13.57 | View Details |
![]() | ![]() | 30-03212![]() | CABLE 3COND 28AWG BLACK SHLD | 1377 - Immediate | $14.57 | View Details |
![]() | ![]() | 30-03220![]() | CABLE 4COND 30AWG BLACK SHLD | 306 - Immediate | $14.57 | View Details |
![]() | ![]() | 30-03203![]() | CABLE 2COND 24AWG BLACK SHLD | 1071 - Immediate | $16.55 | View Details |
![]() | ![]() | 30-03204![]() | CABLE 2COND 26AWG BLACK SHLD | 1224 - Immediate | $15.32 | View Details |
![]() | ![]() | 30-03219![]() | CABLE 4COND 28AWG BLACK SHLD | 1377 - Immediate | $15.81 | View Details |
![]() | ![]() | 30-03227![]() | CABLE 5COND 30AWG BLACK SHLD | 1377 - Immediate | $15.94 | View Details |
![]() | ![]() | 30-03211![]() | CABLE 3COND 26AWG BLACK SHLD | 1377 - Immediate | $16.31 | View Details |
![]() | ![]() | 30-03218![]() | CABLE 4COND 26AWG BLACK SHLD | 1377 - Immediate | $18.52 | View Details |
![]() | ![]() | 30-03210![]() | CABLE 3COND 24AWG BLACK SHLD | 1377 - Immediate | $19.74 | View Details |