T3DSO2000 Series Oscilloscopes
Teledyne LeCroy's T3DSO2000 series oscilloscopes with a user-friendly front panel design
Teledyne LeCroy's T3DSO2000 family of oscilloscopes feature two- and four-channel models with analog bandwidth options from 100 MHz to 300 MHz. Each model offers a maximum sample rate of 2 GSa/s and a maximum memory depth of 140 Mpts in half channel mode. The four-channel models incorporate two 2 GSa/s ADCs and two 140 Mpts memory modules. When all channels are enabled, each channel has a sample rate of 1 GSa/s and a standard record length of 70 Mpts. When only a single channel per ADC is active, the maximum sample rate is 2 GSa/s and the maximum record length is 140 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.
- Newest generation of high-speed display technology
- Waveform capture rate up to 140,000 wfm/s (normal mode) and 500,000 wfm/s (sequence mode)
- Supports 256-level intensity grading and color display modes
- Record length up to 140 Mpts
- Digital trigger system
- 100 MHz, 200 MHz, and 300 MHz bandwidth models
- Two- and four-channel options
- History waveform record (history) function, maximum recorded waveform length is 80,000 frames
- Real-time sampling rate up to 2 GSa/s
- Intelligent trigger: edge, slope, pulse width, window, runt, interval, time out (dropout), pattern, and video
- 10 types of one-button shortcuts, supports auto setup, default, cursors, measure, roll, history, display/persist, clear sweep, zoom and print segmented acquisition (Sequence) mode, divides the maximum record length into multiple segments (up to 80,000), according to trigger conditions set by the user, with a very small dead time segment to capture the qualifying event
T3DSO2000 Series Oscilloscopes
Image | Manufacturer Part Number | Description | Channels | Display Type | Function | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T3DSO2102 | DSO 100MHZ 2GS/S INTERLEAVED 2CH | 2 Analog | LCD - Color | Record, Trend | 0 - Immediate | $11,856.77 | View Details |
![]() | ![]() | T3DSO2104 | DSO 100MHZ 2GS/S INTERLEAVED 4CH | 4 Analog | LCD - Color | Record, Trend | 0 - Immediate | $17,218.55 | View Details |
![]() | ![]() | T3DSO2202 | DSO 200MHZ 2GS/S INTERLEAVED 2CH | 2 Analog | LCD - Color | Record, Trend | 0 - Immediate | $16,750.52 | View Details |
![]() | ![]() | T3DSO2204 | DSO 200MHZ 2GS/S INTERLEAVED 4CH | 4 Analog | LCD - Color | Record, Trend | 0 - Immediate | $22,990.88 | View Details |
![]() | ![]() | T3DSO2302 | DSO 300MHZ 2GS/S INTERLEAVED 2CH | 2 Analog | LCD - Color | Record, Trend | 0 - Immediate | $23,097.63 | View Details |
![]() | ![]() | T3DSO2304 | DSO 300MHZ 2GS/S INTERLEAVED 4CH | 4 Analog | LCD - Color | Record, Trend | 0 - Immediate | $29,567.98 | View Details |
Software
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | T3DSO2000-MSO | MSO LOGIC ANLYZR SOFTWARE OPTION | 0 - Immediate | $1,174.17 | View Details |
![]() | ![]() | T3DSO2000-FG | ARB GEN 25MHZ SOFTWARE T3DSO2000 | 0 - Immediate | $1,855.69 | View Details |
![]() | ![]() | T3DSO2000-TD | I2C SPI UART/RS232 CAN LIN SER T | 0 - Immediate | $1,855.69 | View Details |
Accessories
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | T3DSO2000-LS | MSO LOGIC PROBE SET 16CH 500MSA/ | 1 - Immediate | $4,926.60 | View Details |
![]() | T3PP300 | PASSIVE PROBE 300 MHZ 1X/10X 1MO | 0 - Immediate | $796.47 | View Details | |
![]() | T3CP50 | CURR PROBE 30ARMS PEAK50A 50MHZ | 0 - Immediate | $29,600.82 | View Details |