
T3DSO2000-LS | |
|---|---|
DigiKey Part Number | T3DSO2000-LS-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO2000-LS |
Description | MSO LOGIC PROBE SET 16CH 500MSA/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Oscilloscope Probe Test Lead Input Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | General Purpose | |
Attenuation Value | - | |
Bandwidth | - | |
Resistance - Input | - | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,179.55000 | $5,179.55 |



