SolderTacts Contacts

One-piece, controlled-solder contacts from TE Connectivity for fast, reliable terminations

Image of TE Connectivity's SolderTacts ContactsOne-piece controlled-reflow-solder SolderTacts contacts from TE Connectivity are designed to terminate coaxial cables, shielded wires and twisted pairs faster and more reliably than other methods. SolderTacts contacts help eliminate the variables of crimping. The one-step installation process helps cut down on production time while reducing handling and installation costs.

Features

  • One-piece contact design with integrated soldering technology
  • Controlled reflow soldering process yields reliable, consistent terminations
  • 360° shielding reduces crosstalk and improves signal transmission
  • One-step installation process
  • One contact fits multiple cable sizes
  • Reflow solder joints are strong and reliable
  • Terminations are fully inspectable
  • Termination available for coax cables, shielded pairs, twisted pairs, and triaxial cables
  • Compatible with a variety of commercial and military connectors
  • 150°C temperature rating
Applications
  • Commercial aerospace
  • Military aerospace
  • C4ISR
  • Ground defense
  • Military marine
  • Missile defense
  • Offshore/civil marine
  • Space

SolderTacts Circular Connector Contacts

ImageManufacturer Part NumberDescriptionAvailable Quantity
CONTACT PIN 16-20AWG SLDR CUPD-610-09CS2820CONTACT PIN 16-20AWG SLDR CUP0 - ImmediateView Details
CONTACT PIN 16-20AWG SLDR CUP601063-000CONTACT PIN 16-20AWG SLDR CUP0 - ImmediateView Details
CONTACT SOCKET 16-20AWG SLDR CUP601064-000CONTACT SOCKET 16-20AWG SLDR CUP2 - ImmediateView Details
CONTACT SOCKET 16-20AWG SLDR CUPD-610-10CS2820CONTACT SOCKET 16-20AWG SLDR CUP0 - ImmediateView Details

SolderTacts Coaxial Connector Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN PIN GOLD SOLDERD-602-0140CONN PIN GOLD SOLDER120 - Immediate$335.70View Details
CONN SOCKET GOLD SOLDERD-602-0141CONN SOCKET GOLD SOLDER38 - Immediate$320.88View Details
CONN PIN GOLD SOLDER165805-000CONN PIN GOLD SOLDER88 - Immediate$291.41View Details
CONN SOCKET GALVANIZED SOLDERD-602-0145CONN SOCKET GALVANIZED SOLDER0 - Immediate$411.27View Details
CONN SOCKET 22-26AWG GOLD SLDRD-602-0147CONN SOCKET 22-26AWG GOLD SLDR0 - Immediate$321.59View Details
CONN SOCKET GOLD SOLDERD-602-0279CONN SOCKET GOLD SOLDER170 - Immediate$224.49View Details
Published: 2014-08-14