
D-602-0279 | |
---|---|
DigiKey Part Number | A104833-ND |
Manufacturer | |
Manufacturer Product Number | D-602-0279 |
Description | CONN SOCKET GOLD SOLDER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.49000 | $224.49 |
10 | $190.81000 | $1,908.10 |
25 | $178.86480 | $4,471.62 |
50 | $170.33000 | $8,516.50 |
100 | $162.20500 | $16,220.50 |
250 | $152.06184 | $38,015.46 |
500 | $144.81406 | $72,407.03 |